2-1415541-4

TE Connectivity
571-2-1415541-4
2-1415541-4

Mfr.:

Description:
General Purpose Relays PB134018

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1050   Multiples: 1050
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1.795,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
18 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
400 VAC
Solder Pin
Non-Latching
900 Ohms
Silver Nickel (AgNi)
15 mm
15 mm
20 mm
Brand: TE Connectivity
Power Consumption: 360 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1050
Subcategory: Relays
Unit Weight: 5,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.