1SNG614003R0000

TE Connectivity
571-1SNG614003R0000
1SNG614003R0000

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips EM-EMC4-M20-MET-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432

Stock:
432 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,59 € 7,59 €
6,45 € 64,50 €
6,05 € 151,25 €
5,75 € 287,50 €
5,48 € 548,00 €
5,25 € 1.312,50 €
5,03 € 2.515,00 €
4,64 € 11.600,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
REACH - SVHC:
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
EMC4 Cable Gland
Brass, Nickel Plated
M20 x 1.5
6 mm to 12 mm
Bulk
Brand: TE Connectivity
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
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
7419809098
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
74199990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metal EMC Cable Glands

TE Connectivity's (TE) / Entrelec Metal EMC Cable Glands offer excellent cable strain relief and high ingress protection against dirt, water and dust. These cable glands are reliable in harsh environments due to their high ingress protection ratings and feature EMC protection and vibration-proof construction. This is achieved by the fitted contact springs that enlarge contacts with the cable shield for long-lasting contact quality and connection. EMC cable glands have many mounting options for design flexibility and offer various product functions to fit many applications. TE / Entrelec Metal EMC Cable Glands include plastic and metal variations ideal for standard and specialized applications.