1SNG607032R0000

TE Connectivity
571-1SNG607032R0000
1SNG607032R0000

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips EP-LN-NPT12-GR-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.519

Stock:
1.519 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,214 € 2,14 €
0,213 € 10,65 €
0,20 € 50,00 €
0,19 € 95,00 €
0,181 € 181,00 €
0,13 € 325,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Accessories
Flanged Locknut
Gray
Polyamide (PA)
NPT 1/2 in
Bulk
Brand: TE Connectivity
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Glands & Accessories

TE Connectivity's / Entrelec Plastic Cable Glands and Accessories provide excellent strain relief for cables and high ingress protection for electrical enclosures. The IP68 and IP66 ratings offer protection against dirt, dust, sand, water, projections and other liquids. These cable glands are available in multiple mounting options with three types of thread specifications, including metric, PG and NPT. Locknuts are included with the majority of standard glands. The cable glands feature EMC and railway metal variants that are fitted with contact springs. These contact springs enlarge contact with the cable shield, ensuring long-lasting contact quality and vibration-proof connection. Typical applications include electrical cabinets, machine tools, elevators, motors, manufacturing, biotechnology and chemical industries.