1987236-3

TE Connectivity
571-1987236-3
1987236-3

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 Plugs 8POS Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,72 € 1.194,40 €
58,72 € 3.523,20 €
56,28 € 5.628,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Plug (Male)
RJ45
Cable Mount
500 mA
24 V
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99