1986711-8

TE Connectivity
571-1986711-8
1986711-8

Mfr.:

Description:
Fixed Terminal Blocks 5.0MM S/E SPRING 8P SCREWLESS TERM BLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,50 € 14,50 €
10,32 € 103,20 €
9,18 € 183,60 €
8,49 € 424,50 €
7,92 € 792,00 €
7,33 € 1.466,00 €
7,06 € 3.530,00 €
6,60 € 6.600,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
8 Position
5 mm
Push-In
16 A
300 V
30 AWG
12 AWG
PCB Mount
Horizontal
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99