1986371-3

TE Connectivity
571-1986371-3
1986371-3

Mfr.:

Description:
Pluggable Terminal Blocks Str Plug, 3.5mm, Green, LH, 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
2,76 € 27,60 €
2,74 € 137,00 €
2,55 € 255,00 €
2,11 € 422,00 €
1,90 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
REACH - SVHC:
Plugs
3 Position
3.5 mm
Screw
Screw
Cable Mounts
11 A
300 VAC
30 AWG
14 AWG
Green
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Wire Orientation: Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Left and Right Hand Plugs

TE Connectivity / AMP Left and Right Hand Plugs (3.5mm and 3.81 mm pitch) allow additional configurations of wire access angles to be applied to standard vertical and right angle headers. These rising, screw clamp plugs mate to industry standard open and closed end headers on the same centerline spacing. The 11 amp, 300 volt Tyco Electronics / AMP Left and Right Hand Plugs are for wire-to-board applications requiring field wiring terminations and for industrial and HVAC control and power wiring.