1982299-3

TE Connectivity
571-1982299-3
1982299-3

Mfr.:

Description:
Power to the Board ELCON MINI 2P CABLE CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.030

Stock:
2.030 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,30 € 13,00 €
1,20 € 30,00 €
1,14 € 114,00 €
1,10 € 275,00 €
1,08 € 540,00 €
1,04 € 2.028,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Without Socket Contacts
40 A
500 V
2 Power
Cable Mount / Free Hanging
Crimp
7.8 mm
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Thermoplastic
Housing Colour: Black
Housing Material: Copper
Factory Pack Quantity: 1950
Subcategory: Power Connectors
Unit Weight: 1,736 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.