1969104-1

TE Connectivity
571-1969104-1
1969104-1

Mfr.:

Description:
Terminals 250 ULTRA-POD RCPT 18-14 BR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.786

Stock:
7.786 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7786 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,377 € 3,77 €
0,345 € 8,63 €
0,311 € 31,10 €
0,284 € 71,00 €
0,236 € 236,00 €
0,20 € 400,00 €
0,181 € 1.086,00 €
0,18 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
18 AWG
14 AWG
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.