1934347-1

TE Connectivity
571-1934347-1
1934347-1

Mfr.:

Description:
High Speed/Modular Connectors R/A Header 5x16 Open Z-PACK TinMan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 58 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,83 € 56,83 €
47,65 € 476,50 €
47,64 € 1.191,00 €
44,04 € 4.932,48 €
2.512 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
240 Position
15 Row
1.9 mm
Press Fit
Gold
Z-PACK
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 500 mA
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 16
Subcategory: Backplane Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.