1934272-1

TE Connectivity
571-1934272-1
1934272-1

Mfr.:

Description:
High Speed/Modular Connectors TIN MAN HEADER ASSY 5X8 LEFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 744 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,48 € 22,48 €
19,64 € 196,40 €
18,00 € 450,00 €
17,99 € 899,50 €
16,31 € 1.516,83 €
15,00 € 7.905,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
120 Position
15 Row
1.9 mm
Press Fit
Gold
Tube
Brand: TE Connectivity
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 31
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.