1922530005

TE Connectivity
571-1922530005
1922530005

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps ES-CAP-NO.2-B9-X-40MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,16 € 6.400,00 €
0,159 € 8.904,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Adhesive Lined / Dual Wall
Polyolefin (PO), Cross Linked
Clear
40 mm (1.575 in)
7.4 mm (0.291 in)
1.7 mm (0.067 in)
1 in, 1 out
4:1
Brand: TE Connectivity
Packaging: Bulk
Product Type: Heat Shrink Cable Boots & End Caps
Factory Pack Quantity: 8000
Subcategory: Wire & Cable Management
Part # Aliases: 4-1191394-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3917390099
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.