1909784-1

TE Connectivity
571-1909784-1
1909784-1

Mfr.:

Description:
Headers & Wire Housings WIRE TO BOARD TRMNL 1.2MM TOP ENTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.684

Stock:
10.684 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10684 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,077 € 0,77 €
0,076 € 190,00 €
0,071 € 355,00 €
0,06 € 600,00 €
Full Reel (Order in multiples of 20000)
0,06 € 1.200,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
DYNAMIC
DYNAMIC SERIES
Wire-to-Board
30 AWG to 28 AWG
- 25 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

K-Type Thermocouple Connectors

TE Connectivity K-Type Thermocouple Connectors provide an easy connection with thermocouple wires. The spring terminal concept of these connectors offers outstanding connectivity compared with traditional screw-type terminations. TE K-Type Thermocouple Connectors provide a push-on lock concept for easy mating. The shape of the metal-locking mechanism prevents unintentional mating. These two-position connectors operate in a -20°C to +220°C operating temperature range, making them ideal for semiconductor machinery, injection molding machines, and machine tool equipment.

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.