1903615-1

TE Connectivity
571-1903615-1
1903615-1

Mfr.:

Description:
Automotive Connectors 0.50 SERIES CONN 6POS PLUG HOUSING ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.973

Stock:
1.973 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,23 € 12,30 €
1,09 € 27,25 €
1,04 € 104,00 €
0,894 € 357,60 €
0,836 € 1.003,20 €
0,815 € 2.282,00 €
0,807 € 4.196,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
Receptacle (Female)
Cable Mount / Free Hanging
Natural
Brand: TE Connectivity
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Polybutylene terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99