1903404-1

TE Connectivity
571-1903404-1
1903404-1

Mfr.:

Description:
D-Sub Standard Connectors KIT,PC I/O CONN.MT 40P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 983

Stock:
983 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,48 € 5,48 €
4,66 € 46,60 €
4,37 € 109,25 €
4,11 € 246,60 €
3,90 € 468,00 €
3,72 € 1.116,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
40 Position
Socket (Female)
Flange Mount
Straight
2 Row
Female
Unplated
Receptacle
Unfiltered
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pitch: 2.54 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 60
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99