1897009-2

TE Connectivity
571-1897009-2
1897009-2

Mfr.:

Description:
Automotive Connectors MT-2/JPT SLD 26P PLUG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.709

Stock:
1.709 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
2,25 € 22,50 €
2,12 € 53,00 €
1,70 € 153,00 €
1,64 € 442,80 €
1,63 € 880,20 €
1,62 € 1.749,60 €
1,59 € 4.006,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Housings
26 Position
Socket (Female)
Black
Junior Power Timer
Bulk
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Type: Receptacle
Height: 43.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 48.2 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 90
Subcategory: Automotive Connectors
Tradename: Timer
Width: 46.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.