1888861-2

TE Connectivity
571-1888861-2
1888861-2

Mfr.:

Description:
I/O Connectors RECPT CONN ASSY RA 36P NOKEY SHLD SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
5,81 € 58,10 €
5,17 € 129,25 €
5,10 € 255,00 €
Full Reel (Order in multiples of 125)
4,67 € 583,75 €
4,45 € 1.112,50 €
4,24 € 2.120,00 €
3,90 € 3.900,00 €
3,82 € 9.550,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Connectors
Female
36 Position
0.8 mm
Gold
SMD/SMT
SMD/SMT
Right Angle
Everclear
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 125
Subcategory: I/O Connectors
Type: SAS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.