1888631-2

TE Connectivity
571-1888631-2
1888631-2

Mfr.:

Description:
I/O Connectors Cage kit w/ SAN HS Through-bezel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
128
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,37 € 13,37 €
11,47 € 114,70 €
10,78 € 269,50 €
9,47 € 909,12 €
9,03 € 4.623,36 €
8,62 € 8.826,88 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cage Assemblies
Tin
Through Hole
Press Fit
Right Angle
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Quad SFP, through bezel mount, heat sink
Housing Material: Aluminum
Product Type: I/O Connectors
Factory Pack Quantity: 32
Subcategory: I/O Connectors
Type: QSFP
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

QSFP Pluggable I/O Interface

TE Connectivity / AMP Connectors Quad Small Form-Factor Pluggable (QSFP) Pluggable I/O Interface is a high-speed I/O interface that offers four channels, providing three times the density of SFP/SFP+ ports. QSFP cages and connectors are designed for data rates up to 10Gb/s, supporting Fibre Channel, Ethernet, and InfiniBand (IB) standards. TE Connectivity / AMP Connectors QSFP Pluggable I/O Interface accepts optical or copper interfaces. Applications include enterprise storage, high-speed I/O, and multiple channel interconnects, as well as switches, routers, and host bus adapters (HBAs).