1888542-2

TE Connectivity
571-1888542-2
1888542-2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MJ, 10MM, 8P, WAVE PANEL TABS, SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,36 € 7,36 €
6,62 € 66,20 €
6,24 € 156,00 €
6,08 € 304,00 €
5,93 € 593,00 €
5,27 € 1.264,80 €
4,53 € 2.174,40 €
4,21 € 11.114,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
200 mA, 1.5 A
- 40 C
+ 85 C
Black
Tab Down
Bulk
Application: 10/100 Base-T
Brand: TE Connectivity
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 240
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 3,535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.