1888250-2

TE Connectivity
571-1888250-2
1888250-2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors LOW PROFILE RJ45 1X1 BI-COLOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.890

Stock:
1.890 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,07 € 7,07 €
6,54 € 65,40 €
6,26 € 156,50 €
5,69 € 227,60 €
5,59 € 670,80 €
5,39 € 5.390,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5
Through Hole
Right Angle
Solder
1.5 A
150 V
- 40 C
+ 85 C
Black
Green, Yellow / Green, Yellow
Tab Down
Tray
Application: 10/100 Base-T
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 8,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.