1888247-2

TE Connectivity
571-1888247-2
1888247-2

Mfr.:

Description:
I/O Connectors Connector 20 pos 15u gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.863

Stock:
1.863
Can Dispatch Immediately
On Order:
2.400
Expected 2/23/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 480)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,21 € 2,21 €
1,88 € 18,80 €
1,68 € 42,00 €
1,60 € 160,00 €
1,46 € 365,00 €
Full Reel (Order in multiples of 480)
1,41 € 676,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
SFP Connectors
Male
20 Position
0.8 mm
Gold
PCB Mount
SMD/SMT
Right Angle
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: I/O Connectors
Factory Pack Quantity: 480
Subcategory: I/O Connectors
Unit Weight: 605 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
571-1888247-2
571-1888247-1

TE Connectivity PCN Number E-12-013358

TE Connectivity has issued a product improvement for the parts
referenced above. In order to increase manufacturing efficiency
the part numbers listed are being changed in color from natural
to black. The polymer used remains this same as does all
performance, form, fit, and function specifications. The is a
change in the part color only. This will be a rolling change and
it is possible to receive mixed stock of natural and black
colored parts.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-48

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SFP+ Family Interconnect System

TE Connectivity SFP+ I/O Interconnects are designed to transfer data at speeds of up to 16Gb/s. The portfolio features 20-position SMT connectors as well as cages in multiple configurations, and with elastomeric gasket or enhanced EMI springs to address EMI containment at higher data rates. TE SFP+ Interconnect family also includes thermal- and EMI-enhanced stacked configurations to further improve performance. Complementary SFP+ direct-attach copper cable assemblies are also offered as high-speed, cost-effective alternatives to fiber optic cables. The assemblies enable hardware OEMs and data center operators to achieve high port density and configurability at low costs and with reduced power requirements.