1877285-4

TE Connectivity
571-1877285-4
1877285-4

Mfr.:

Description:
Power to the Board HDR 4 POS STR .156 TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.814
Expected 6/15/2026
4.000
Expected 8/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,358 € 3,58 €
0,35 € 8,75 €
0,331 € 33,10 €
0,31 € 77,50 €
0,255 € 306,00 €
0,228 € 1.185,60 €
0,218 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
7.5 A
250 V
4 Position
Through Hole
Solder Pin
3.96 mm
EP II (Economy Power)
Bulk
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Housing Colour: White
Housing Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product: Headers
Factory Pack Quantity: 400
Subcategory: Power Connectors
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EP Connectors

TE Connectivity's (TE) Economy Power (EP) product line features wire-to-board connectors ideal for power circuit applications. The EP series connectors achieve complete system mating with polarization tabs to prevent misalignment and a positive audible latch to confirm proper mating. TE Connectivity EP Connectors are well-suited for household appliances, commercial and building equipment, HVAC, industrial machinery and equipment, coin changers, vending machines, and lighting applications. EP 2.5 Power and EP II Series with Terminal Position Assurance (TPA) variants are also available.