1857994-1

TE Connectivity
571-1857994-1
1857994-1

Mfr.:

Description:
Hard Metric Connectors Z-PACK/A F-HDR 110P EON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,90 € 15,90 €
14,17 € 155,87 €
12,90 € 6.527,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
Receptacles
25 Position
Z-Pack HM
Tube
Brand: TE Connectivity
Product Type: Hard Metric Connectors
Factory Pack Quantity: 11
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 15,629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99