1857381-1

TE Connectivity
571-1857381-1
1857381-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 6/6 POS SMT GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2100   Multiples: 2100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
1,62 € 3.402,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ25
1x1
6P6C
Unshielded
Cat 3
Panel Mount
Straight
SMD/SMT
1.5 A
- 40 C
+ 70 C
Black
Top Entry
Reel
Application: 10 Base-T
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 300
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 4,236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.