184268-1

TE Connectivity
571-184268-1
184268-1

Mfr.:

Description:
Terminals RECPT 18-22 AWG .187

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 508

Stock:
508
Can Dispatch Immediately
On Order:
20.000
Expected 11/16/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,478 € 4,78 €
0,437 € 10,93 €
0,394 € 39,40 €
0,36 € 90,00 €
0,298 € 298,00 €
0,28 € 840,00 €
0,267 € 1.335,00 €
0,254 € 2.540,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,29 €
Min:
4000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
Crimp
Female
Insulated
4.75 mm x 0.81 mm
22 AWG
18 AWG
Red
Tin
Brass
187 FASTON
FASTON
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Material: Nylon
Length: 20.32 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 300 V
Width: 5.84 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99