184235-2

TE Connectivity
571-184235-2
184235-2

Mfr.:

Description:
Terminals RECEPT PIDG FASTON 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.688

Stock:
5.688
Can Dispatch Immediately
On Order:
12.000
Expected 6/18/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,443 € 4,43 €
0,396 € 9,90 €
0,377 € 37,70 €
0,353 € 88,25 €
0,336 € 168,00 €
0,327 € 327,00 €
Full Reel (Order in multiples of 4000)
0,31 € 1.240,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,47 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Insulated
4.75 mm
16 AWG
14 AWG
Push-In
Blue
Tin
Brass
187 FASTON
FASTON
Reel
Cut Tape
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Unit Weight: 1,166 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99