1838895-1

571-1838895-1
1838895-1

Mfr.:

Description:
Circular Metric Connectors M12 Y ADAPTOR IC1 MALE - FEMALE FEMALE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,75 € 64,75 €
53,38 € 533,80 €
49,51 € 1.237,75 €
48,25 € 4.825,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Pluggable Screw
5 A
M12
Bulk
Brand: TE Connectivity
Contact Gender: Pin (Male), Socket (Female), Socket (Female)
Locking Mechanism: Screw Locking
Mounting Style: In-Line
Product: Adapters
Shell Style: Plug, Receptacle, Receptacle
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: Y-Adapter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.