1838893-2

TE Connectivity
571-1838893-2
1838893-2

Mfr.:

Description:
Circular Metric Connectors 4 POS SOLD TERM M12 REAR MOUNT MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 412

Stock:
412 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,01 € 16,01 €
14,47 € 144,70 €
14,24 € 356,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Solder
A Coded
5 A
500 V
M12
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99