1838839-2

TE Connectivity
571-1838839-2
1838839-2

Mfr.:

Description:
Circular Metric Connectors 4 POS PANEL MOUNT M8 FEMALE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,50 € 12,50 €
11,58 € 115,80 €
11,24 € 281,00 €
10,57 € 528,50 €
10,56 € 1.056,00 €
10,30 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M8
Solder
A Coded
5 A
500 V
M8
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 6,123 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99