1838276-3

TE Connectivity
571-1838276-3
1838276-3

Mfr.:

Description:
Circular Metric Connectors CONN 5 POS FEMALE PLASTIC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 130 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,42 € 21,42 €
18,21 € 182,10 €
17,07 € 426,75 €
16,99 € 849,50 €
16,72 € 1.672,00 €
15,46 € 3.865,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
3 Contact
M12
Solder
A Coded
5 A
500 VAC
M12
Bulk
Brand: TE Connectivity
Contact Gender: Socket (Female)
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.