1838276-2

TE Connectivity
571-1838276-2
1838276-2

Mfr.:

Description:
Circular Metric Connectors CONN 4 POS FEMALE PLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,62 € 20,62 €
18,95 € 189,50 €
18,13 € 453,25 €
16,00 € 800,00 €
15,30 € 1.530,00 €
14,96 € 3.740,00 €
14,56 € 7.280,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Solder
A Coded
5 A
500 VAC
M12
Bulk
Brand: TE Connectivity
Contact Gender: Socket (Female)
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 PCB-Panel Connectors with 8 & 12 Pins

TE Connectivity's M12 PCB-Panel Connectors with 8 and 12 Pins offer an IP67 rating, a 1.5 to 2.0A rated current, and a 30VAC/DC voltage rating. M12 PCB-Panel Connectors feature a compact design, plug-and-play mating for easy and fast installation, and are available for 8 and 12 positions. TE Connectivity M12 PCB-Panel Connectors are ideal for machinery, vision systems and automation integration applications and operate within an operating temperature range of -40°C to +85°C.