1838241-4

571-1838241-4
1838241-4

Mfr.:

Description:
Ethernet Cables / Networking Cables 5 POS PUR MALE M12 STRAIGHT 7M C/A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Circular Industrial Cable
M12
5 Position
No Connector
Male
7 m (22.966 ft)
Black
22 AWG
Bulk
Brand: TE Connectivity
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: M12
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8544422000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.