1825910-6

TE Connectivity
650-1825910-6
1825910-6

Mfr.:

Description:
Tactile Switches FSM4JH=6MM TACT SWITCH, HIGH TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.479

Stock:
24.479
Can Dispatch Immediately
On Order:
60.000
Expected 6/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,098 € 0,98 €
0,093 € 2,33 €
0,083 € 8,30 €
0,077 € 19,25 €
0,066 € 33,00 €
0,061 € 45,75 €
0,057 € 171,00 €
0,054 € 283,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
1.4 mm
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
5.99 mm
5.99 mm
5 mm
FSM
100000 Cycle
Bulk
Brand: TE Connectivity
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 750
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.