182485-4

TE Connectivity
571-182485-4
182485-4

Mfr.:

Description:
Terminals FF 187 REC 0.5 1.5MM2 TPPB LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.017

Stock:
6.017
Can Dispatch Immediately
On Order:
10.000
Expected 8/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,126 € 1,26 €
0,113 € 2,83 €
0,108 € 10,80 €
0,095 € 23,75 €
0,09 € 90,00 €
0,084 € 210,00 €
0,081 € 405,00 €
0,077 € 770,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Not Insulated
4.75 mm x 0.81 mm
20 AWG
15 AWG
Push-In
Tin
Phosphor Bronze
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.