1823174-3

TE Connectivity
571-1823174-3
1823174-3

Mfr.:

Description:
Automotive Connectors 2POS,1.5MM SFC,REC HSG,ASSY,SEALED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,33 € 13,30 €
1,18 € 29,50 €
1,14 € 114,00 €
0,98 € 245,00 €
0,946 € 473,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Housings
2 Position
3.33 mm (0.131 in)
Socket (Female)
Gray
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 19.65 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 18 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 624
Subcategory: Automotive Connectors
Voltage Rating: 14 VDC
Width: 31.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.