1802162-2

TE Connectivity
571-1802162-2
1802162-2

Mfr.:

Description:
Headers & Wire Housings MATENET,1-PORT,90DEG,SLD HDR ASSY,COD B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 750   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
5,69 € 4.267,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Reel
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Headers & Wire Housings
Factory Pack Quantity: 150
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MATEnet Automotive Ethernet Connectors

TE Connectivity's (TE) MATEnet Automotive Ethernet Connectors offer up to 10 positions and straight and right-angle mountings. These connectors transmit up to 1Gbps, according to IEEE 100BASE-T1 and 1000BASE-T1 standards, and are designed for harsh automotive environments. TE MATEnet Automotive Ethernet Connectors rely on automotive-grade, miniaturised, robust and proven interconnection technology. The series is ideal for in-vehicle networks, advanced driver assistance systems (ADAS) and 360° surround-view cameras.