1801567-1

TE Connectivity
571-1801567-1
1801567-1

Mfr.:

Description:
Fuse Holder MINIFUSE HOLDER, 8 POS, MCP CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 414

Stock:
414 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,63 € 8,63 €
7,75 € 38,75 €
7,40 € 74,00 €
5,69 € 284,50 €
5,05 € 505,00 €
4,56 € 1.140,00 €
4,17 € 2.085,00 €
4,03 € 4.030,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fuse Holder
RoHS:  
Fuse Holders
MINI
16 Pole
12 V
- 40 C
+ 85 C
Brand: TE Connectivity
Product Type: Fuse Holders
Factory Pack Quantity: 500
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY