1801178-1

TE Connectivity
571-1801178-1
1801178-1

Mfr.:

Description:
Automotive Connectors 3W RECEPTACLE HP CONNECTOR BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
1,14 € 11,40 €
1,01 € 25,25 €
0,989 € 98,90 €
0,894 € 223,50 €
0,854 € 450,91 €
0,83 € 876,48 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
3.33 mm (0.131 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
22 AWG
14 AWG
Black
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Housing Material: Polybutylene Terephthalate (PBT)
Length: 21.33 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 528
Subcategory: Automotive Connectors
Voltage Rating: 16 VDC
Width: 35.05 mm
Wire Gauge Range: 22 AWG to 14 AWG
Unit Weight: 7,148 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.