1801175-7

TE Connectivity
571-1801175-7
1801175-7

Mfr.:

Description:
Automotive Connectors 2W RECEPTACLE HP CONNECTOR WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 591

Stock:
591 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
1,06 € 10,60 €
1,01 € 25,25 €
0,946 € 94,60 €
0,859 € 214,75 €
0,774 € 387,00 €
0,652 € 652,00 €
0,63 € 1.572,48 €
0,613 € 3.442,61 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
3.33 mm (0.131 in)
Socket (Female)
White
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Height: 19.85 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 18 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 624
Subcategory: Automotive Connectors
Voltage Rating: 16 VDC
Width: 35.05 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99