1801175-6

TE Connectivity
571-1801175-6
1801175-6

Mfr.:

Description:
Automotive Connectors 2W RECEPTACLE HP CONNECTOR BROWN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 614

Stock:
614 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,02 € 10,20 €
0,98 € 24,50 €
0,92 € 92,00 €
0,831 € 207,75 €
0,748 € 374,00 €
0,617 € 617,00 €
0,611 € 1.525,06 €
0,599 € 3.363,98 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
3.33 mm (0.131 in)
Socket (Female)
Brown
Sensor Flat Contact System
Bulk
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 19.85 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 18 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 624
Subcategory: Automotive Connectors
Voltage Rating: 16 VDC
Width: 35.05 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.