1801174-3

TE Connectivity
571-1801174-3
1801174-3

Mfr.:

Description:
Automotive Connectors 2W TAB HP CONN GREY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 6300   Multiples: 6300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 4.819,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
3.33 mm (0.131 in)
Pin (Male)
Gray
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-HB
Height: 17.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 17.4 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1260
Subcategory: Automotive Connectors
Voltage Rating: 16 VDC
Width: 55.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.