179466-1

TE Connectivity
571-179466-1
179466-1

Mfr.:

Description:
Headers & Wire Housings AMP POWER D/LOCK CAP HSG 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2.400 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,613 € 6,13 €
0,548 € 13,70 €
0,507 € 50,70 €
0,482 € 144,60 €
0,445 € 267,00 €
0,416 € 436,80 €
0,394 € 1.004,70 €
0,381 € 1.943,10 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
6 Position
3.96 mm (0.156 in)
2 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMP POWER
Wire-to-Wire
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Type: Tab
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 150
Subcategory: Headers & Wire Housings
Voltage Rating: 300 V
Unit Weight: 2,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.