179465-1

TE Connectivity
571-179465-1
179465-1

Mfr.:

Description:
Headers & Wire Housings HOUSING RCPT 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.447

Stock:
2.447 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,578 € 5,78 €
0,516 € 12,90 €
0,468 € 46,80 €
0,432 € 86,40 €
0,39 € 390,00 €
0,362 € 941,20 €
0,354 € 1.770,00 €
0,346 € 3.460,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
4 Position
3.96 mm (0.156 in)
2 Row
4.6 mm (0.181 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMP POWER
Wire-to-Wire
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC
Unit Weight: 1,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.