178323-5

TE Connectivity
571-1783235
178323-5

Mfr.:

Description:
Headers & Wire Housings DYNAMIC VER 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3680   Multiples: 3680
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 6.108,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
6 Position
3.81 mm (0.15 in)
2 Row
5.08 mm (0.2 in)
Solder Pin
Pin (Male)
Gold
D-3000
DYNAMIC SERIES
Tube
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Tab
Housing Colour: Black
Housing Gender: Plug
Housing Material: Polyester (PCT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 23
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 4,552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99