177913-1

TE Connectivity
571-177913-1
177913-1

Mfr.:

Description:
Pin & Socket Connectors HSG CAP 12P .156 NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.188

Stock:
1.188 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
1,38 € 13,80 €
1,23 € 30,75 €
0,937 € 93,70 €
0,92 € 276,00 €
0,903 € 541,80 €
0,842 € 884,10 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Wire Housings
12 Position
3 Row
Socket (Female)
3.96 mm
Crimp
Cable Mount / Free Hanging
Nylon
AMP POWER
Bulk
Brand: TE Connectivity
Contact Type: Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Female
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 150
Subcategory: Pin & Socket Connectors
Unit Weight: 3,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536901900
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99