1776275-4

TE Connectivity
571-1776275-4
1776275-4

Mfr.:

Description:
Fixed Terminal Blocks 4P TB ,90deg,VT,3.5mm,Blue,w/interlock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.843

Stock:
3.843 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,13 € 11,30 €
0,989 € 24,73 €
0,894 € 44,70 €
0,84 € 84,00 €
0,744 € 186,00 €
0,681 € 340,50 €
0,65 € 520,00 €
0,629 € 1.509,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
4 Position
3.5 mm
Phillips
7 A
250 V
26 AWG
18 AWG
PCB Mount
Vertical
Blue
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 800
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Side
Unit Weight: 2,061 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99