1776275-3

TE Connectivity
571-1776275-3
1776275-3

Mfr.:

Description:
Fixed Terminal Blocks 3P TB ,90deg,VT,3.5mm,Blue,w/interlock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.191

Stock:
3.191 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,799 € 7,99 €
0,726 € 18,15 €
0,654 € 32,70 €
0,594 € 59,40 €
0,521 € 130,25 €
0,439 € 219,50 €
0,41 € 328,00 €
0,407 € 976,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
3 Position
3.5 mm
Phillips
7 A
250 V
26 AWG
18 AWG
PCB Mount
Vertical
Blue
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 800
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Side
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99