1776259-3

TE Connectivity
571-17762593
1776259-3

Mfr.:

Description:
Fixed Terminal Blocks 3P Spring TB, 180deg, VT,5mm, Green

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Quantities greater than 257 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,40 € 24,00 €
2,12 € 53,00 €
1,93 € 96,50 €
1,76 € 176,00 €
1,59 € 397,50 €
1,38 € 690,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
5 mm
Push-In
10 A
300 V
22 AWG
14 AWG
Vertical
Green
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Length: 0.689 in
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Top
Unit Weight: 10,141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.