1776259-2

TE Connectivity
571-17762592
1776259-2

Mfr.:

Description:
Fixed Terminal Blocks 2P Spring TB, 180deg, VT,5mm, Green

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 334

Stock:
334 Can Dispatch Immediately
Quantities greater than 334 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
1,66 € 16,60 €
1,21 € 30,25 €
1,14 € 57,00 €
1,10 € 110,00 €
0,963 € 240,75 €
0,92 € 322,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
5 mm
Push-In
10 A
300 V
22 AWG
14 AWG
Vertical
Green
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Length: 0.492 in
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 350
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Top
Unit Weight: 10,141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.