1776244-3

TE Connectivity
571-1776244-3
1776244-3

Mfr.:

Description:
Fixed Terminal Blocks 3P TB ,90deg, VT, 5mm, Blue,w/interlock

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.164

Stock:
6.164 Can Dispatch Immediately
Quantities greater than 6164 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,11 € 11,10 €
0,955 € 23,88 €
0,859 € 42,95 €
0,781 € 78,10 €
0,699 € 174,75 €
0,641 € 384,60 €
0,603 € 723,60 €
0,593 € 1.779,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
3 Position
5 mm
Phillips
10 A
250 V
22 AWG
14 AWG
PCB Mount
Vertical
Blue
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 600
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Side
Unit Weight: 3,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99