1776244-2

TE Connectivity
571-1776244-2
1776244-2

Mfr.:

Description:
Fixed Terminal Blocks 2P TB ,90deg, VT, 5mm, Blue,w/interlock

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.482

Stock:
4.482 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4482 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,538 € 5,38 €
0,501 € 12,53 €
0,453 € 22,65 €
0,441 € 110,25 €
0,402 € 201,00 €
0,372 € 297,60 €
0,359 € 861,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
Solder Pin
Fixed Terminal Blocks
Brand: TE Connectivity
Color: Blue
Connection Method: Phillips
Contact Material: Brass
Contact Plating: Tin
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 2 Position
Pitch: 5 mm
Product: Fixed Terminal Blocks
Factory Pack Quantity: 800
Subcategory: Terminal Blocks
Voltage Rating: 250 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 22 AWG
Wire Orientation: Side
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.